18-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, male gender with female socket contact type and a 3.9mm pitch. Constructed from PBT material, this hybrid connector offers a 1.8mm mating tab width and is designed for cable mounting. Operating temperature range is -22°C to 221°C, with RoHS compliance.
TE Connectivity 178690-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 0.827inch |
| Hybrid Connector | Yes |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Material | Polybutylene |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 3.9mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Mark II |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178690-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.