
TE Connectivity 178740-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178740-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.