10-position, 2-row wire-to-board header with a 2mm pitch. Features copper alloy contacts with gold plating and a square contact shape. Designed for vertical, through-hole mounting with a 1.5mm contact post length and 4mm contact mating length. Housing is black and UL94 V-0 rated.
TE Connectivity 178751-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 1.5mm |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | 2mm AMPMODU |
| Shrouded | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 178751-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.