TE Connectivity 178811-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 25.8mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Length | 45.4mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MULTILOCK 040/070 |
| Termination | Solder |
| Width | 21.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178811-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.