8-position, 2-row wire-to-wire connector housing with tab contacts. Features a black glass, PET, and polyester body, rated UL94 V-0 for flammability. Operates within a temperature range of -67°C to 221°C, with a 5.08mm row spacing and 0.1499-inch pitch. This free-hanging connector is RoHS compliant and UL approved.
TE Connectivity 178964-4 technical specifications.
| Approvals | UL |
| Body Material | Glass, PET, Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Length | 29.38mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.699inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178964-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.