160-position, 2-row shrouded header with 0.8mm pitch, designed for surface mount (SMD/SMT) termination. Features copper alloy contacts with gold plating, a straight orientation, and a natural housing color. This male connector offers a 6mm stack height and a maximum operating temperature of 85°C. It is keyed for proper mating and rated for 100V AC.
TE Connectivity 179029-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Length | 69.8mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179029-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.