Fine pitch connector, male, straight orientation, featuring 40 positions and 40 contacts arranged in 2 rows. This surface mount header utilizes a 0.8mm pitch and copper alloy contacts with gold plating, rated for 100V AC and 500mA. The natural colored housing is keyed and constructed from material with UL94 V-0 flammability rating. Operating temperature range is -40°C to 125°C, with dimensions of 21.8mm length and 6mm depth. Supplied in a tube for 1100 units.
TE Connectivity 179030-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Length | 21.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 179 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.