
100-position, 2-row shrouded header with 0.8mm pitch for board-to-board applications. Features straight, surface-mount termination with solder contacts made of gold-plated copper alloy. Offers a mated stacking height of 20mm and operates within a temperature range of -40°C to 125°C, with a maximum voltage rating of 100V AC. Housing is natural colored, keyed, and constructed from UL94 V-0 rated material.
TE Connectivity 179031-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179031-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
