
This 140-position 2-row shrouded surface mount header features copper alloy contacts with gold plating, suitable for operating temperatures between -40°C and 125°C. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The header is available in a rail/Tube packaging with 7 pieces per package and is designed for vertical PCB mounting with a 0.8mm pitch.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 0.8 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |