
Board to Board & Mezzanine Connectors .8 MM FH CONNECTOR
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height |
| Stack Height | 8mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |