
This 180-position 2-row shrouded header features a 0.8mm pitch and an 8mm stack height. It is designed for surface mount applications and is available in quantities of 1800. The header is compliant with ELV standards and has a flammability rating of UL94 V-0. It is also lead-free and has a copper alloy contact material with a gold plating.
TE Connectivity 179031-9 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Lead Free |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 1 mm Free Height |
| Stack Height | 8mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179031-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.