
20-position, right-angle wire-to-device connector with a 2.5mm pitch, featuring female socket contacts for signal applications. Constructed with PBT body material, this grey housing offers a maximum operating temperature of 248°C and a minimum of -40°C. It utilizes solder termination and is designed for free-hanging mounting. The connector system is polarized and has a row spacing of 0.1 inch.
TE Connectivity 179057-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.736inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179057-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.