
36-position, 2-row right-angle shrouded header receptacle for wire-to-board applications. Features a 2.5mm pitch and tin-plated brass contacts with a rectangular tab shape. Insulation is PBT in grey, rated UL94 HB, with a maximum operating temperature of 221°C. This through-hole mounted component is RoHS compliant and designed for signal applications with a 12V DC maximum voltage rating.
TE Connectivity 179059-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 22.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Number of Signal Positions | 36 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179059-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
