16-position, 2-row wire housing connector with a 3.8mm pitch, designed for signal applications. Features a straight, male gender, panel mountable, free-hanging configuration with female socket contacts. Constructed from PBT material, this grey connector operates within a -40°C to 248°C temperature range and is UL94 HB flammability rated. It supports crimp termination and is polarized for secure mating.
TE Connectivity 179093-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.677inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.15inch |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.224inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179093-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.