8-position, 2-row right-angle shrouded header with a 3.5mm pitch. Features brass contacts with tin plating, designed for solder termination and through-hole mounting. Operating temperature range from -22°C to 221°C, with a PCB thickness compatibility of 1.6mm. Housing color is white, and the component is RoHS and ELV compliant.
TE Connectivity 179096-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 24.7mm |
| ELV | Compliant |
| Housing Color | White |
| Length | 25.02mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179096-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.