
30-position, 2-row right-angle wire-to-board receptacle with a 3.5mm pitch. Features brass contacts with tin plating and a white, unshielded housing. Designed for through-hole mounting with a 1.6mm PCB thickness compatibility and PCB mount retention. Operates within a temperature range of -22°C to 221°C.
TE Connectivity 179098-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Length | 25.02mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 2.972inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179098-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.