TE Connectivity 179220-6 technical specifications.
| Color | Grey |
| Depth | 45.2mm |
| ELV | Compliant |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Material | PBT |
| Number of Positions | 100 |
| Orientation | Straight |
| Preloaded | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179220-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.