TE Connectivity 179229-4 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Number of Contacts | 100 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 179229-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.