TE Connectivity 179248-5 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.07inch |
| Housing Color | Black |
| Length | 1.278inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 64 |
| Packaging | Box |
| Pitch | 5.08mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 0.774inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179248-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.