TE Connectivity 179264-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Material | PBT |
| Number of Positions | 70 |
| Packaging | Tray |
| Preloaded | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179264-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.