Female signal and power contact for wire-to-board connector systems. Features a 15A current rating, gold plating over a copper alloy contact material, and nickel underplate. Designed for straight cable mounting with a 12mm pitch, accommodating wire gauges from 16AWG to 20AWG. Operates within a temperature range of -30°C to 105°C, with a maximum insulation diameter of 2.8mm. Supplied on tape and reel packaging.
TE Connectivity 179316-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 0.152inch |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 0.8386inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 12mm |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179316-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.