268-position, 8-row wire-to-board header with a 1.27mm pitch. Features copper alloy contacts with gold plating and a 7.2mm contact post length. Rated for 1A current and 48V voltage, this black, press-fit termination header mounts through-hole. Operating temperature range is -20°C to 105°C, and it is RoHS compliant.
TE Connectivity 179374-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 7.2mm |
| Current Rating | 1A |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Columns | 67 |
| Number of Contacts | 268 |
| Number of Positions | 268 |
| Number of Rows | 8 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-PACK JII |
| Termination | Press-Fit |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179374-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.