TE Connectivity 179447-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.9mm |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.