
TE Connectivity 179462-3 technical specifications.
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 7.5mm |
| Gender | Male |
| Height | 4.9mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Length | 1.01inch |
| Mating Tab Width | 6mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Shielding | Unshielded |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Gauge | -14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179462-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.