Six-position, two-row wire-to-wire connector housing with a 3.96mm pitch. Features straight orientation, blue housing color, and a cable mount design for discrete wire. Operating temperature range from -22°C to 221°C, with UL94 V-0 flammability rating and UL approval. RoHS and ELV compliant.
TE Connectivity 179466-6 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.2mm |
| Housing Color | Blue |
| Length | 26.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Width | 13.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179466-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.