TE Connectivity 179533-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179533-1 to view detailed technical specifications.
No datasheet is available for this part.