Female signal and power contact for wire-to-wire connector systems. Features a 14A contact current rating and a 5A overall current rating, with a tin-plated copper alloy construction. Designed for 22-26AWG discrete wire, this straight, cable-mount contact has a 0.079-inch insulation diameter and a 14.2mm length. Operating temperature range is -22°C to 221°C, with UL94 V-0 flammability rating and RoHS and ELV compliance.
TE Connectivity 179592-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 14A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.079inch |
| Length | 14.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Power Double Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179592-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.