Power contact pin for wire-to-wire connector systems. Features a male, straight orientation with a 14A current rating and tin plating over a copper alloy contact material. Designed for discrete wire termination with a crimp style, accommodating 22-26 AWG wire gauges. Operates within a temperature range of -22°C to 221°C.
TE Connectivity 179594-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 14A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.7mm |
| Insulation Diameter | 0.079inch |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Power Double Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179594-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.