
Signal contact for wire-to-wire connector systems, featuring a female, straight, rectangular design with a 2A current rating. Constructed from bronze with tin plating, it supports discrete wires from 26 to 30AWG with an insulation diameter up to 0.053 inches. Operating within a temperature range of -22°C to 221°C, this unshielded, crimp-termination contact is RoHS compliant and supplied loose piece.
TE Connectivity 179610-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.053inch |
| Lead Free | Not Applicable |
| Length | 6.2mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.