
16-position, straight, male wire housing for signal applications. Features a 4mm pitch, 0.059-inch mating tab width, and a 10A current rating. Constructed from PBT for durability, this panel-mount connector operates within a -40°C to 85°C temperature range and supports up to 30V DC. The housing is polarized and designed for crimp termination.
TE Connectivity 179631-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Depth | 26.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 26.2mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.93inch |
| Material | Polybutylene |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.086inch |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.339inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.834inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
