TE Connectivity 179680-5 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.6mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.2mm |
| Series | .040/.070 MULTILOCK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179680-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.