TE Connectivity 179681-6 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MULTILOCK 040/070 II |
| Termination | Crimp |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179681-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.