104-position, 3-row right-angle combination line connector featuring tin-plated brass rectangular tab contacts. This receptacle-style connector utilizes PBT insulation in a grey color and operates within a temperature range of -30°C to 105°C. Designed for solder termination and PCB mounting, it is RoHS and ELV compliant.
TE Connectivity 179686-6 technical specifications.
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179686-6 to view detailed technical specifications.
No datasheet is available for this part.