
TE Connectivity 179720-1 technical specifications.
| Color | Natural |
| Contact Gender | Receptacle |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Keyed | No |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 10mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
