TE Connectivity 179759-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 30.4mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Mini Memory Module (M3) |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179759-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.