TE Connectivity 179803-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179803-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.