
2-position, 1-row wire-to-board power connector with male pin contacts. Features a 14A contact current rating, 300V AC max voltage rating, and 50V operating supply voltage. Constructed with copper alloy contacts and tin plating, it offers through-hole mounting with vertical PCB orientation and a 0.156-inch pitch. Housing is natural colored, UL94 V-0 flammability rated, and operates within a -22°C to 221°C temperature range.
TE Connectivity 179838-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 14A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 10.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.6mm |
| Housing Color | Natural |
| Insulation Diameter | 3.1mm |
| Length | 10.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 490 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating | Tin |
| Plating Thickness | 1um |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179838-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
