2-position wire-to-board connector receptacle featuring a 7.92mm pitch and vertical, through-hole mounting. This power application connector offers a 14A contact current rating with tin-plated copper alloy contacts. Key features include mating alignment and retention, UL and VDE testing, and a UL94 V-0 flammability rating. The red nylon housing and insulation are designed for robust performance within a -22°C to 221°C operating temperature range.
TE Connectivity 179844-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 14A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Diameter | 3.1mm |
| Insulation Material | Nylon |
| Length | 10.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Positions Loaded | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 340 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 7.92mm |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179844-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.