
3-position, straight, male tab power connector for wire-to-board applications. Features a 6.5mm pitch, 14A contact current rating, and 9A overall current rating. Constructed with copper alloy contacts with tin plating, housed in natural colored UL94 V-0 rated nylon insulation. Through-hole mounting with vertical PCB orientation, offering mating and PCB retention. Rated for 300V and operates between -22°C and 221°C.
TE Connectivity 179846-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 14A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 9A |
| Depth | 10.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Insulation Color | Natural |
| Insulation Diameter | 3.1mm |
| Insulation Material | Nylon |
| Length | 10.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 6.5mm |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179846-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
