Four-position, wire-to-board power connector with straight, through-hole mounting. Features copper alloy, tin-plated tab contacts rated for 9A, a 6.5mm pitch, and a 2-row configuration. Nylon housing and insulation in natural color, with a UL94 V-0 flammability rating. Designed for power applications, it offers mating alignment and retention, with PCB mount retention and alignment.
TE Connectivity 179848-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.6mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 17.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 259 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 6.5mm |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Row Spacing | 0.256mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Solder |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179848-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.