
Four-position, two-row wire housing for discrete wire applications. Features a 6.5mm pitch and straight, cable mount orientation. Constructed from natural colored Nylon with a UL94 V-0 flammability rating. Rated for 300V and operates between -22°C and 221°C. Compliant with ELV and RoHS standards, and VDE tested.
TE Connectivity 179861-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Natural |
| Length | 20.6mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 6.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.256mm |
| Sealable | No (Without) |
| Series | Power Double Lock, AMP |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179861-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.