
3-position, 1-row wire-to-wire connector housing for discrete wire termination. Features a 6.5mm pitch, straight orientation, and free-hanging mounting. Rated for 300V AC, with a maximum operating temperature of 221°C and a minimum of -22°C. Constructed with UL94 V-0 flammability rating and VDE testing, this natural colored housing is RoHS compliant.
TE Connectivity 179938-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 6.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179938-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.