
Female signal and power contact for wire-to-wire connector systems. Features a 45A current rating and 630V voltage rating. Constructed from copper alloy with silver plating over nickel underplate. Designed for crimp termination of discrete wires, accommodating 14-16AWG cable sizes with a maximum insulation diameter of 3.8mm. Operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability standards. Supplied on tape and reel for automated assembly.
TE Connectivity 179955-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 45A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Current Rating | 45A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 630V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179955-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.