
Wire-to-wire connector socket for discrete wires, featuring a straight, female orientation and crimp termination. Designed for 10-12AWG wire gauges, this component boasts a 30A contact current rating with gold-plated copper alloy contacts over a nickel underplate. Operating within a temperature range of -67°C to 221°C, it offers compliant ELV and UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
TE Connectivity 179956-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 7.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.3mm |
| Insulation Diameter | 0.204inch |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-5, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179956-2 to view detailed technical specifications.
No datasheet is available for this part.