
TE Connectivity 179970-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 10.3mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179970-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
