TE Connectivity 179970-9 technical specifications.
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 179970-9 to view detailed technical specifications.
No datasheet is available for this part.