TE Connectivity 179993-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.25mm |
| Length | 7.5mm |
| Material | Stainless Steel |
| Package Quantity | 300 |
| Packaging | Bag |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179993-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.