
TE Connectivity 18004 technical specifications.
| Background Color | White |
| Package/Case | 100 |
| Color | White |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 18004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.