
TE Connectivity 1801176-1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94-HB |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1801176-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.