TE Connectivity 1801179-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.827inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.84inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.131inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1801179-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.